The P6KE150CA-E3/4 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 207V and a maximum operating temperature of 175°C. It is available in a DO-204AC package and is rated for a maximum surge current of 100A. The device can withstand a peak pulse power of 600W and has an operating supply voltage of 128V. It is suitable for use in applications where a high level of electrical stress is present.
Vishay P6KE150CA-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 207V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 128V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE150CA-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
