
The P6KE15A/54 transient voltage suppressor diode from Vishay features a clamping voltage of 21.2V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is not RoHS compliant and is packaged in tape and reel quantities of 4000. It can handle a peak pulse power of 600W.
Vishay P6KE15A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE15A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.