Vishay P6KE160A/23Y technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 219V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 136V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE160A/23Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.