The P6KE160CA-E3/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC axial lead configuration. It can withstand a peak pulse power of 600W and a clamping voltage of 219V. The device operates over a temperature range of -55°C to 175°C and features a maximum surge current of 100A. It is available in tape and reel packaging with a quantity of 4000 units per reel.
Vishay P6KE160CA-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 219V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 136V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE160CA-E3/4 to view detailed technical specifications.
No datasheet is available for this part.
