Vishay P6KE16CA technical specifications.
| Clamping Voltage | 22.5V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS Compliant | No |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P6KE16CA to view detailed technical specifications.
No datasheet is available for this part.