Vishay P6KE16CA-TR3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 15.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26.7A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 13.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE16CA-TR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.