
The P6KE170CA-E3/1 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 244V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 1mA. The device is packaged in a DO-204AC case and is available in quantities of 4000 in bulk packaging.
Vishay P6KE170CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 244V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 145V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Series | P6KE |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE170CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
