The P6KE200CAT&R is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 190V. It can withstand a peak pulse current of 2.2A and a peak pulse power of 600W. The device is designed for through hole mounting and is packaged in tape and reel. It operates over a temperature range of -55°C to 175°C, with a maximum reverse leakage current of 1uA.
Vishay P6KE200CAT&R technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 171V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE200CAT&R to view detailed technical specifications.
No datasheet is available for this part.