The P6KE20A-E3/1 is a unidirectional transient voltage suppressor with a clamping voltage of 27.7V and a peak pulse power rating of 600W. It is packaged in a DO-204AC case and is suitable for operation over a temperature range of -55°C to 175°C. The device can withstand a maximum surge current of 100A and has an operating supply voltage of 17.1V.
Vishay P6KE20A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 27.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 17.1V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE20A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.