Vishay P6KE250A technical specifications.
| Clamping Voltage | 344V |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Pulse Current | 1.7A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay P6KE250A to view detailed technical specifications.
No datasheet is available for this part.