The P6KE250CA/1 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case. It can handle a maximum operating temperature of 175°C and a minimum of -55°C. The device has a clamping voltage of 344V and a peak pulse power of 600W. It can withstand a maximum surge current of 1.7A and operates at a supply voltage of up to 214V.
Vishay P6KE250CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 344V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.7A |
| Operating Supply Voltage | 214V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE250CA/1 to view detailed technical specifications.
No datasheet is available for this part.