The P6KE30A/1 is a unidirectional transient voltage suppressor diode with a clamping voltage of 41.4V and a leakage current of 1uA. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AC case and is mounted through a hole. It has a peak pulse current of 14.5A and a peak pulse power of 600W.
Vishay P6KE30A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE30A/1 to view detailed technical specifications.
No datasheet is available for this part.