The P6KE30A/54 is a 600W transient voltage suppressor from Vishay, packaged in a DO-204AC case. It has a clamping voltage of 41.4V and operates over a temperature range of -55°C to 175°C. The device is capable of withstanding a maximum surge current of 100A and has an operating supply voltage of 25.6V. It is available in quantities of 4000 per reel, packaged in tape and reel format.
Vishay P6KE30A/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 41.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE30A/54 to view detailed technical specifications.
No datasheet is available for this part.