The P6KE33CA/23 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 45.7V and a peak pulse power of 600W. It is packaged in a DO-204AC case and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 100A and has an operating supply voltage of 28.2V. It is not RoHS compliant.
Vishay P6KE33CA/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE33CA/23 to view detailed technical specifications.
No datasheet is available for this part.