Vishay P6KE33CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 0.299inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 28.2V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE33CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.