The P6KE33CA-E3/23 transient voltage suppressor from Vishay features a clamping voltage of 45.7V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is RoHS compliant and has a maximum surge current of 100A.
Vishay P6KE33CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE33CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.