The P6KE350CA-E3/1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 482V and a maximum surge current of 100A. It has a peak pulse power rating of 600W and is packaged in the DO-204AC case. The device operates over a temperature range of -55°C to 175°C and is available in bulk packaging quantities of 4000. The P6KE350CA-E3/1 is designed to protect electronic circuits from voltage spikes and transient events.
Vishay P6KE350CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE350CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.