
The P6KE350CA-E3/23 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 482V and a peak pulse power of 600W. It operates within a temperature range of -55°C to 175°C and is available in a DO-204AC package. The device is RoHS compliant and suitable for use in high-voltage applications.
Vishay P6KE350CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE350CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.
