The P6KE350CA-E3/51 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 482V and a maximum operating temperature of 175°C. It is available in a DO-204AC package, suitable for through-hole mounting. The device is RoHS compliant and has a maximum surge current of 100A, with a peak pulse power of 600W and a peak pulse current of 1.2A.
Vishay P6KE350CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 482V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 333V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE350CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.
