Vishay P6KE400CA technical specifications.
| Package/Case | DO-15 |
| Direction | Bidirectional |
| Height | 3.6mm |
| Length | 7.6mm |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | No |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE400CA to view detailed technical specifications.
No datasheet is available for this part.