The P6KE400CA/4 is a 400V bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case and designed for through hole mounting. It features a maximum operating temperature range of -55°C to 175°C and a maximum surge current of 100A. The device has a clamping voltage of 548V and a leakage current of 1uA, with a peak pulse power of 600W and a peak pulse current of 1.1A. The P6KE400CA/4 is available in tape and reel packaging with 4000 units per package.
Vishay P6KE400CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 548V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE400CA/4 to view detailed technical specifications.
No datasheet is available for this part.
