The P6KE43A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 59.3V and a maximum operating temperature of 175°C. It features a leakage current of 1uA and a maximum surge current of 100A. The device is packaged in a DO-204AC case and is available in quantities of 4000 per reel. It is suitable for use in applications where high peak pulse power is required, such as in power supplies and motor control circuits.
Vishay P6KE43A/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE43A/4 to view detailed technical specifications.
No datasheet is available for this part.