The P6KE43A-E3/1 is a unidirectional transient voltage suppressor with a clamping voltage of 59.3V and a reverse breakdown voltage of 40.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a DO-204AC case and is available in bulk quantities of 4000. It can withstand a maximum surge current of 100A and a peak pulse power of 600W.
Vishay P6KE43A-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE43A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.