
The P6KE43CA/1 is a transient voltage suppressor with a clamping voltage of 59.3V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and has a maximum surge current of 10.1A. The device is packaged in a DO-204AC case and is available in bulk quantities of 4000 units.
Vishay P6KE43CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.1A |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE43CA/1 to view detailed technical specifications.
No datasheet is available for this part.
