
The P6KE43CA/4 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-204AC case. It can withstand a maximum clamping voltage of 59.3V and a peak pulse power of 600W. The device operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 100A. The P6KE43CA/4 is available in tape and reel packaging with 4000 units per package.
Vishay P6KE43CA/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE43CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.