The P6KE440CA1 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 602V and a maximum operating temperature of 175°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-204AC package and is available in bulk packaging. The P6KE440CA1 has a reverse breakdown voltage of 418V and a leakage current of 1uA. It is designed for through hole mounting and has a minimum operating temperature of -55°C.
Vishay P6KE440CA1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 602V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Packaging | Bulk |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE440CA1 to view detailed technical specifications.
No datasheet is available for this part.
