The P6KE47CA/1 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.8V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and a maximum surge current of 9.3A. The device is packaged in a DO-204AC case and is suitable for through-hole mounting. It can withstand a peak pulse power of 600W and has a reverse breakdown voltage of 44.7V.
Vishay P6KE47CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.3A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE47CA/1 to view detailed technical specifications.
No datasheet is available for this part.