The P6KE47CA/23 is a bidirectional transient voltage suppressor from Vishay with a clamping voltage of 64.8V and a maximum operating temperature of 175°C. It has a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-204AC case and is not RoHS compliant. The P6KE47CA/23 is suitable for use in applications where high current and voltage are required.
Vishay P6KE47CA/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE47CA/23 to view detailed technical specifications.
No datasheet is available for this part.