The P6KE47CA-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a DO-204AC package and through-hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. The P6KE47CA-E3/1 has a clamping voltage of 64.8V and a reverse breakdown voltage of 44.7V, with a leakage current of 1uA.
Vishay P6KE47CA-E3/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47CA-E3/1 to view detailed technical specifications.
No datasheet is available for this part.