The P6KE47CA-E3/23 is a bidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 64.8V and a peak pulse power of 600W. It is packaged in a DO-204AC axial leaded package and is RoHS compliant. The device operates over a temperature range of -55°C to 175°C and has a maximum surge current of 100A. It is available in quantities of 2000 per ammo pack.
Vishay P6KE47CA-E3/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47CA-E3/23 to view detailed technical specifications.
No datasheet is available for this part.