The P6KE47CA-E3/4 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole package. It features a reverse breakdown voltage of 44.7V, a maximum operating temperature of 175°C, and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It has a leakage current of 1uA and an operating supply voltage of 40.2V.
Vishay P6KE47CA-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 64.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE47CA-E3/4 to view detailed technical specifications.
No datasheet is available for this part.