
The P6KE480A/23 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 658V. It operates over a temperature range of -55°C to 175°C and can handle a maximum surge current of 100A. The device has a peak pulse power rating of 600W and is available in a package quantity of 2000 units. The P6KE480A/23 is not RoHS compliant.
Vishay P6KE480A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 658V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 408V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE480A/23 to view detailed technical specifications.
No datasheet is available for this part.
