The P6KE51CA-E3/51 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC case for through-hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W.
Vishay P6KE51CA-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE51CA-E3/51 to view detailed technical specifications.
No datasheet is available for this part.