Vishay P6KE56A-E3/1 technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE56A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.