
The Vishay P6KE56CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 77V and peak pulse power of 600W. It is packaged in a DO-204AC case and can operate over a temperature range of -55°C to 175°C. The device can withstand a maximum surge current of 7.8A and has a maximum operating supply voltage of 47.8V. Available in bulk packaging, this component is suitable for applications requiring transient voltage protection.
Vishay P6KE56CA/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 77V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 7.8A |
| Operating Supply Voltage | 47.8V |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE56CA/1 to view detailed technical specifications.
No datasheet is available for this part.