The P6KE75A-E3/4 is a unidirectional transient voltage suppressor with a clamping voltage of 103V. It is packaged in a DO-204AC case and is available in quantities of 4000. The device can withstand a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a peak pulse power rating of 600W and a maximum surge current of 100A. The P6KE75A-E3/4 is suitable for use in applications where a high level of surge current is required.
Vishay P6KE75A-E3/4 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 103V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE75A-E3/4 to view detailed technical specifications.
No datasheet is available for this part.