600W, 7.5V 5%, BIDIR, AXIAL TVS
Vishay P6KE7.5CA-E3/54/BKN technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 11.3V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Length | 0.299inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 6.4V |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE7.5CA-E3/54/BKN to view detailed technical specifications.
No datasheet is available for this part.