The P6KE82A/23 is a transient voltage suppressor diode with a clamping voltage of 113V, suitable for operation up to 175°C. It is available in a DO-204AC package and has a maximum surge current of 100A. The device is not RoHS compliant. The P6KE82A/23 can handle a peak pulse power of 600W.
Vishay P6KE82A/23 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 113V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 2000 |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE82A/23 to view detailed technical specifications.
No datasheet is available for this part.