
The P6KE8.2A-E3/51 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 12.1V and a maximum breakdown voltage of 8.61V. It is available in a DO-204AC package and is suitable for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. It can handle a peak pulse current of 49.6A and a peak pulse power of 600W.
Vishay P6KE8.2A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 12.1V |
| Clamping Voltage-Max | 12.1V |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Max Breakdown Voltage | 8.61V |
| Min Breakdown Voltage | 7.79V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.02V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 49.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 7.79V |
| Reverse Standoff Voltage | 7.02V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE8.2A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.