The P6KE9.1A/1 is a unidirectional transient voltage suppressor with a clamping voltage of 13.4V and a maximum operating temperature of 175°C. It is packaged in a DO-204AC case and is suitable for through hole mounting. The device has a maximum surge current of 44.8A and a peak pulse power of 600W. The P6KE9.1A/1 has a reverse breakdown voltage of 8.65V and a reverse standoff voltage of 7.78V, with a leakage current of 50uA.
Vishay P6KE9.1A/1 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.4V |
| Leakage Current | 50uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 44.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Packaging | Bulk |
| Peak Pulse Current | 44.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE9.1A/1 to view detailed technical specifications.
No datasheet is available for this part.