The P6KE91A/73 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 125V and a maximum surge current of 100A. It operates over a temperature range of -55°C to 175°C and has a peak pulse power rating of 600W. The device is available in a DO-204AC package and is not RoHS compliant.
Vishay P6KE91A/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 125V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Operating Supply Voltage | 77.8V |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6KE91A/73 to view detailed technical specifications.
No datasheet is available for this part.