The P6KE9.1A-E3/51 is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-204AC through-hole package. It has a clamping voltage of 13.4V and a reverse breakdown voltage of 8.65V. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Vishay P6KE9.1A-E3/51 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 13.4V |
| Leakage Current | 50uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Peak Pulse Current | 44.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE9.1A-E3/51 to view detailed technical specifications.
No datasheet is available for this part.