Vishay P6SMB100CAHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB100CAHE3/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.