
The P6SMB150A/55 is a unidirectional transient voltage suppressor with a clamping voltage of 207V and a maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is suitable for use in applications where high peak pulse power is required, with a maximum rating of 600W.
Vishay P6SMB150A/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 207V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB150A/55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
