The P6SMB16A-E3/1 is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 22.5V and a peak pulse power of 600W. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a DO-214AA case and is available in quantities of 2000 in bulk packaging.
Vishay P6SMB16A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 22.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 13.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB16A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.