The P6SMB18A/2 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 25.2V and a peak pulse power rating of 600W. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant and is packaged in tape and reel quantities of 750. It has a maximum surge current rating of 100A and is designed for use in applications requiring transient voltage protection.
Vishay P6SMB18A/2 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB18A/2 to view detailed technical specifications.
No datasheet is available for this part.