The P6SMB18A-E3/1 is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 25.2V and a peak pulse power of 600W. It is packaged in a DO-214AA package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is rated for a maximum surge current of 100A and an operating supply voltage of 15.3V. It is available in a bulk packaging quantity of 2000 pieces.
Vishay P6SMB18A-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB18A-E3/1 to view detailed technical specifications.
No datasheet is available for this part.