The P6SMB18CAHE3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a clamping voltage of 25.2V and a maximum operating temperature of 150°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It is available in a tape and reel packaging with 750 units per package.
Vishay P6SMB18CAHE3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 25.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB18CAHE3/2C to view detailed technical specifications.
No datasheet is available for this part.