The P6SMB250AHE3/55 is a unidirectional surge protector from Vishay, packaged in a DO-214AA case suitable for surface mount applications. It can handle peak pulse power of up to 600W and has a maximum operating temperature of 150°C. The device is rated for a maximum surge current of 100A and has a clamping voltage of 344V. It is available in tape and reel packaging with 3200 units per reel.
Vishay P6SMB250AHE3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 344V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 214V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB250AHE3/55 to view detailed technical specifications.
No datasheet is available for this part.