The P6SMB36CA/1 is a surface mount bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It has a clamping voltage of 49.9V and a maximum operating temperature of 150°C. The device can handle a maximum surge current of 100A and a peak pulse power of 600W. It has a reverse breakdown voltage of 34.2V and a reverse standoff voltage of 30.8V. The P6SMB36CA/1 is suitable for use in applications where a high level of voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 49.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| Series | P6SMB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |